TLP621-2(GR)
vs
TLP620-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ISOCOM COMPONENTS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
55 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE
|
Current Transfer Ratio-Nom |
100%
|
50%
|
Forward Current-Max |
0.005 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
Number of Elements |
2
|
2
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
24
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
DIP-8
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Isocom
|
Dark Current-Max |
|
100 nA
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-30 °C
|
Terminal Finish |
|
TIN
|
|
|
|
Compare TLP621-2(GR) with alternatives
Compare TLP620-2 with alternatives