TLP621-2(GR)
vs
PS2562L1-1-V-K-A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
40 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
|
Forward Current-Max |
0.005 A
|
0.08 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
2
|
1
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Current Transfer Ratio-Min |
|
2000%
|
Dark Current-Max |
|
400 nA
|
Forward Voltage-Max |
|
1.4 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.2 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
MAGAZINE
|
Power Dissipation-Max |
|
0.2 W
|
Surface Mount |
|
NO
|
|
|
|
Compare TLP621-2(GR) with alternatives
Compare PS2562L1-1-V-K-A with alternatives