TLP626-4
vs
TLP621-4GB
feature comparison
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ISOCOM COMPONENTS LTD
|
Package Description |
DIP-16
|
DIP-16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Date Of Intro |
1991-04-23
|
|
Samacsys Manufacturer |
Toshiba
|
Isocom
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
55 V
|
Configuration |
SEPARATE, 4 CHANNELS
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Min |
100%
|
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.3 V
|
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
4
|
4
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
75 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
|
Surface Mount |
NO
|
|
Base Number Matches |
13
|
6
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Current Transfer Ratio-Nom |
|
100%
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare TLP626-4 with alternatives
Compare TLP621-4GB with alternatives