TLP626-4 vs PS2562L1-1-E4-M feature comparison

TLP626-4 Isocom Components

Buy Now Datasheet

PS2562L1-1-E4-M NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD NEC ELECTRONICS CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-16 PLASTIC, DIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 40 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Min 50%
Current Transfer Ratio-Nom 100% 200%
Dark Current-Max 100 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Base Number Matches 3 2

Compare TLP626-4 with alternatives

Compare PS2562L1-1-E4-M with alternatives