TLP701
vs
TLP5701(TP
feature comparison
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SDIP-6
|
SOP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Nom |
7e-7 ns
|
|
Supply Voltage-Min |
10 V
|
10 V
|
Supply Voltage-Nom |
35 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
45
|
7
|
|
|
|
Compare TLP701 with alternatives
Compare TLP5701(TP with alternatives