TLP701
vs
TLP701F(D4-TP,F)
feature comparison
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SDIP-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
COMPLEX
|
|
Forward Current-Max |
0.02 A
|
|
Isolation Voltage-Max |
5000 V
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Nom |
7e-7 ns
|
|
Supply Voltage-Min |
10 V
|
|
Supply Voltage-Nom |
35 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
45
|
1
|
|
|
|
Compare TLP701 with alternatives
Compare TLP701F(D4-TP,F) with alternatives
-
TLP701F(D4-TP,F) vs TLP701F(D4)
-
TLP701F(D4-TP,F) vs TLP701(TP)
-
TLP701F(D4-TP,F) vs TLP5701(D4-TP4,E
-
TLP701F(D4-TP,F) vs TLP5701(T
-
TLP701F(D4-TP,F) vs TLP5701(LF4,E
-
TLP701F(D4-TP,F) vs TLP5701(D4-TP(O
-
TLP701F(D4-TP,F) vs TLP5701(D4,E(O
-
TLP701F(D4-TP,F) vs TLP5701(TP
-
TLP701F(D4-TP,F) vs TLP5701(TP,E(O