TLP781(GB-TP6,F)
vs
TLP781(D4-GR-TP6,F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Current Transfer Ratio-Min |
100%
|
100%
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.3 V
|
1.3 V
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLP781(GB-TP6,F) with alternatives
-
TLP781(GB-TP6,F) vs TLP785F(D4-BLL,F
-
TLP781(GB-TP6,F) vs TLP785F(D4-Y,F
-
TLP781(GB-TP6,F) vs TLP781(YH,F)
-
TLP781(GB-TP6,F) vs TLP785F(BL-TP7,F
-
TLP781(GB-TP6,F) vs TLP785F(TP7,F
-
TLP781(GB-TP6,F) vs TLP785(BLL-TP6,F
-
TLP781(GB-TP6,F) vs TLP785(D4-GRL,F
-
TLP781(GB-TP6,F) vs TLP785
-
TLP781(GB-TP6,F) vs TLP785F(D4-BL,F
Compare TLP781(D4-GR-TP6,F with alternatives
-
TLP781(D4-GR-TP6,F vs TLP785F(D4-GRL,F
-
TLP781(D4-GR-TP6,F vs TLP781F(D4GRL-T7,F)
-
TLP781(D4-GR-TP6,F vs TLP781F(D4GR-TP7,F)
-
TLP781(D4-GR-TP6,F vs TLP781F(D4-GR,F)
-
TLP781(D4-GR-TP6,F vs TLP785(D4-GRL,F
-
TLP781(D4-GR-TP6,F vs TLP781(D4-GR,F)
-
TLP781(D4-GR-TP6,F vs TLP785F(D4-BLL,F
-
TLP781(D4-GR-TP6,F vs TLP785F(D4-Y,F
-
TLP781(D4-GR-TP6,F vs TLP781(YH,F)