TLV1117CDRJRG4 vs TLV1117IKTER feature comparison

TLV1117CDRJRG4 Texas Instruments

Buy Now Datasheet

TLV1117IKTER Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON SFM
Package Description HVSON, SOLCC8,.15,32 , SMSIP3H,.41TB
Pin Count 8 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.3 V 1.4 V
Dropout Voltage1-Nom 1.2 V 1.2 V
Input-Output Voltage Differential-Max 13.75 V 13.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code S-PDSO-N8 R-PSSO-G3
JESD-609 Code e4
Length 4 mm 9.395 mm
Line Regulation-Max (%/V) 0.016 0.024
Load Regulation-Max(%) 0.4% 0.5%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 1.27 V 1.29 V
Output Voltage1-Min 1.225 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.15,32 SMSIP3H,.41TB
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 2.16 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4 mm 8 mm
Base Number Matches 1 1

Compare TLV1117CDRJRG4 with alternatives

Compare TLV1117IKTER with alternatives