TLV2217-33MJB
vs
MIC5219-3.3BM5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICREL INC
|
Part Package Code |
DIP
|
SOT-23
|
Package Description |
CERAMIC, DIP-14
|
LSSOP, TSOP5/6,.11,37
|
Pin Count |
14
|
5
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.55 V
|
0.6 V
|
Input Voltage Absolute-Max |
16 V
|
20 V
|
Input Voltage-Max |
12 V
|
12 V
|
Input Voltage-Min |
3.9 V
|
2.5 V
|
JESD-30 Code |
R-GDIP-T14
|
R-PDSO-G5
|
Length |
19.56 mm
|
2.9 mm
|
Line Regulation-Max |
0.015%
|
0.02541%
|
Load Regulation-Max |
0.03%
|
0.0231%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
14
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
LSSOP
|
Package Equivalence Code |
DIP14,.3
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
5.08 mm
|
1.45 mm
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
7.62 mm
|
1.6 mm
|
Base Number Matches |
2
|
3
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
|
|
|
Compare TLV2217-33MJB with alternatives
Compare MIC5219-3.3BM5 with alternatives