TLV2464CPW vs M38510/11403BGC feature comparison

TLV2464CPW Rochester Electronics LLC

Buy Now Datasheet

M38510/11403BGC Precision Monolithics Inc

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code TSSOP
Package Description Green, Plastic, Tssop-14 Metal Can-8
Pin Count 14
Reach Compliance Code Unknown Unknown
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.025 µA 0.0035 µA
Common-mode Reject Ratio-Nom 80 Db
Input Offset Voltage-Max 2200 µV 7000 µV
JESD-30 Code R-PDSO-G14 O-MBCY-W8
JESD-609 Code e4
Length 5 Mm
Moisture Sensitivity Level 1
Number of Functions 4 1
Number of Terminals 14 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy Metal
Package Code TSSOP TO-5
Package Shape Rectangular Round
Package Style Small Outline, Thin Profile, Shrink Pitch Cylindrical
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 Mm
Slew Rate-Nom 1.6 V/Us
Supply Voltage Limit-Max 6 V 22 V
Supply Voltage-Nom (Vsup) 3 V 15 V
Surface Mount Yes No
Technology Cmos
Temperature Grade Commercial Military
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing Wire
Terminal Pitch 0.65 Mm
Terminal Position Dual Bottom
Time@Peak Reflow Temperature-Max (s) Not Specified
Unity Gain BW-Nom 5200
Width 4.4 Mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Min 80 Db
Micropower No
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Qualification Status Not Qualified
Screening Level Mil-Prf-38535 Class B
Slew Rate-Min 30 V/Us
Supply Current-Max 7 Ma
Voltage Gain-Min 50000