TLV2464CPW vs TL074MFK feature comparison

TLV2464CPW Rochester Electronics LLC

Buy Now Datasheet

TL074MFK Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Part Package Code TSSOP QLCC
Package Description Green, Plastic, Tssop-14 Qccn,
Pin Count 14 20
Reach Compliance Code Unknown Unknown
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.025 µA 0.05 µA
Common-mode Reject Ratio-Nom 80 Db 86 Db
Input Offset Voltage-Max 2200 µV 15000 µV
JESD-30 Code R-PDSO-G14 S-CQCC-N20
JESD-609 Code e4
Length 5 Mm 8.89 Mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 14 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy Ceramic, Metal-Sealed Cofired
Package Code TSSOP QCCN
Package Shape Rectangular Square
Package Style Small Outline, Thin Profile, Shrink Pitch Chip Carrier
Peak Reflow Temperature (Cel) 260 Not Specified
Seated Height-Max 1.2 Mm 2.03 Mm
Slew Rate-Nom 1.6 V/Us 13 V/Us
Supply Voltage Limit-Max 6 V 18 V
Supply Voltage-Nom (Vsup) 3 V 15 V
Surface Mount Yes Yes
Technology Cmos Bipolar
Temperature Grade Commercial Military
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing No Lead
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Quad
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Unity Gain BW-Nom 5200 3000
Width 4.4 Mm 8.89 Mm
Base Number Matches 2 2
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V