TLV2464CPW
vs
TLV2464CPWG4
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
TSSOP
|
TSSOP
|
| Package Description |
Green, Plastic, Tssop-14
|
Tssop-14
|
| Pin Count |
14
|
14
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Average Bias Current-Max (IIB) |
0.025 µA
|
0.025 µA
|
| Common-mode Reject Ratio-Nom |
80 Db
|
80 Db
|
| Input Offset Voltage-Max |
2200 µV
|
2200 µV
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| JESD-609 Code |
e4
|
e4
|
| Length |
5 Mm
|
5 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
4
|
4
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Seated Height-Max |
1.2 Mm
|
1.2 Mm
|
| Slew Rate-Nom |
1.6 V/Us
|
1.6 V/Us
|
| Supply Voltage Limit-Max |
6 V
|
6 V
|
| Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Nickel Palladium Gold
|
Nickel Palladium Gold
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
30
|
| Unity Gain BW-Nom |
5200
|
5200
|
| Width |
4.4 Mm
|
4.4 Mm
|
| Base Number Matches |
2
|
1
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.33.00.01
|
| Architecture |
|
Voltage-Feedback
|
| Bias Current-Max (IIB) @25C |
|
0.014 µA
|
| Common-mode Reject Ratio-Min |
|
66 Db
|
| Frequency Compensation |
|
Yes
|
| Low-Bias |
|
No
|
| Low-Offset |
|
No
|
| Micropower |
|
No
|
| Package Equivalence Code |
|
TSSOP14,.25
|
| Packing Method |
|
Tube
|
| Power |
|
No
|
| Programmable Power |
|
No
|
| Qualification Status |
|
Not Qualified
|
| Slew Rate-Min |
|
0.8 V/Us
|
| Supply Current-Max |
|
3.6 Ma
|
| Voltage Gain-Min |
|
28000
|
| Wideband |
|
No
|
|
|
|