TLV2464CPW vs TLV2464CPWR feature comparison

TLV2464CPW Rochester Electronics LLC

Buy Now Datasheet

TLV2464CPWR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSSOP TSSOP
Package Description Green, Plastic, Tssop-14 Green, Plastic, Tssop-14
Pin Count 14 14
Reach Compliance Code Unknown Unknown
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.025 µA 0.025 µA
Common-mode Reject Ratio-Nom 80 Db 80 Db
Input Offset Voltage-Max 2200 µV 2200 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 Mm 5 Mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 Mm 1.2 Mm
Slew Rate-Nom 1.6 V/Us 1.6 V/Us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Finish Nickel Palladium Gold Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Unity Gain BW-Nom 5200 5200
Width 4.4 Mm 4.4 Mm
Base Number Matches 2 2