TLV320AIC3204IRHBR vs CMX618L4 feature comparison

TLV320AIC3204IRHBR Texas Instruments

Buy Now Datasheet

CMX618L4 CML Microcircuits Plc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CML MICROCIRCUITS LTD
Part Package Code QFN QFP
Package Description 5 X 5 MM, GREEN, PLASTIC, QFN-32 LFQFP, QFP48,.35SQ,20
Pin Count 32 48
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Filter YES YES
Input Type SINGLE-ENDED/DIFF
JESD-30 Code S-PQCC-N32 S-PQFP-G48
JESD-609 Code e4
Length 5 mm 7 mm
Moisture Sensitivity Level 3
Number of Channels 2
Number of Functions 1 1
Number of Terminals 32 48
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output VOLTAGE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.6 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm 7 mm
Base Number Matches 1 1
Package Equivalence Code QFP48,.35SQ,20

Compare TLV320AIC3204IRHBR with alternatives

Compare CMX618L4 with alternatives