TLV320AIC3204RHBT
vs
MAX98091ETM+
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Telecom IC Type |
PCM CODEC
|
PCM CODEC
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Filter |
|
YES
|
Input Code |
|
TWOS COMPLEMENT
|
Input Type |
|
SINGLE-ENDED/DIFF
|
JESD-30 Code |
|
S-XQCC-N48
|
JESD-609 Code |
|
e3
|
Length |
|
6 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Channels |
|
6
|
Number of Functions |
|
1
|
Number of Terminals |
|
48
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
|
VOLTAGE
|
Output Code |
|
TWOS COMPLEMENT
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC48,.24SQ,16
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.4 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
6 mm
|
|
|
|
Compare TLV320AIC3204RHBT with alternatives
Compare MAX98091ETM+ with alternatives