TLV333IDBVT
vs
AD8628WAUJZ-R7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
SOT-23, 5 PIN
|
VSSOP,
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Bias Current-Max (IIB) @25C |
0.00013 µA
|
|
Common-mode Reject Ratio-Min |
102 dB
|
|
Common-mode Reject Ratio-Nom |
130 dB
|
130 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
15 µV
|
10 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Low-Bias |
NO
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
VSSOP
|
Package Equivalence Code |
SOP5,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Seated Height-Max |
1.45 mm
|
1 mm
|
Slew Rate-Nom |
0.16 V/us
|
1 V/us
|
Supply Current-Max |
0.028 mA
|
|
Supply Voltage Limit-Max |
7 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
350
|
2500
|
Voltage Gain-Min |
125892.54
|
|
Wideband |
NO
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TSOT
|
Pin Count |
|
5
|
Average Bias Current-Max (IIB) |
|
0.0015 µA
|
|
|
|
Compare TLV333IDBVT with alternatives
Compare AD8628WAUJZ-R7 with alternatives