-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7899
|
Newark | Opamp, 350Khz, 0.16V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:350Khz, Slew Rate:0.16V/Μs, Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV333IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8600 / $2.2300 | Buy Now |
DISTI #
296-43797-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1739 In Stock |
|
$0.7184 / $1.7000 | Buy Now |
DISTI #
595-TLV333IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125 RoHS: Compliant | 3726 |
|
$0.7180 / $1.7000 | Buy Now |
|
Ameya Holding Limited | IC OP AMP ZERO-DRIFT CMOS SOT-23 | 134854 |
|
RFQ | |
|
Chip1Cloud | IC OP AMP ZERO-DRIFT CMOS SOT-23 | 1280 |
|
RFQ | |
|
Chips Pulse Industry Limited | Zero-Drift 1 1.8V ~ 5.5V ±, 0.9V ~ 2.75V 350kHz 0.16 V/us SOT-23-5 Precision OpAmps RoHS Purchase Online, Ship Immediately | 48 |
|
$0.7077 / $0.9207 | Buy Now |
DISTI #
3118065
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8185 / $1.9724 | Buy Now |
DISTI #
3118065RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2613 / $1.3488 | Buy Now |
DISTI #
3118065
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2613 / $1.8608 | Buy Now |
|
LCSC | 350kHz 2uV 70pA Single SOT-23-5 Precision OpAmps ROHS | 40 |
|
$0.7863 / $1.3095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV333IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV333IDBVT
Texas Instruments
Single, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00013 µA | |
Common-mode Reject Ratio-Min | 102 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.028 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 125892.54 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV333IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV333IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV333IDBVR | Single, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125 | Texas Instruments | TLV333IDBVT vs TLV333IDBVR |