TLV62569DBVR vs TLV62569PDDCR feature comparison

TLV62569DBVR Texas Instruments

Buy Now Datasheet

TLV62569PDDCR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOT-23, 5 PIN SOT-23, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2016-12-08 2017-07-22
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 0.6 V 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.45 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1500 kHz 1500 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare TLV62569DBVR with alternatives

Compare TLV62569PDDCR with alternatives