TLV70230DBVR
vs
MCP1824ST-3002E/DB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOT-23
|
SOT-223
|
Package Description |
GREEN, PLASTIC, SOT-23, 5 PIN
|
SOP, SOT-223
|
Pin Count |
5
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Microchip
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.375 V
|
0.32 V
|
Dropout Voltage1-Nom |
0.22 V
|
0.2 V
|
Input Voltage Absolute-Max |
6 V
|
6.5 V
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
2 V
|
3.395 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G3
|
JESD-609 Code |
e4
|
e3
|
Length |
2.9 mm
|
6.5 mm
|
Line Regulation-Max |
0.005%
|
0.0132855%
|
Load Regulation-Max |
0.015%
|
0.03%
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
3.06 V
|
3.075 V
|
Output Voltage1-Min |
2.94 V
|
2.925 V
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
2%
|
2.5%
|
Width |
1.6 mm
|
3.5 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
11 Weeks
|
Screening Level |
|
TS 16949
|
|
|
|
Compare TLV70230DBVR with alternatives
Compare MCP1824ST-3002E/DB with alternatives