TLV70231QDSERQ1 vs BU28UC3WG-TR feature comparison

TLV70231QDSERQ1 Texas Instruments

Buy Now Datasheet

BU28UC3WG-TR ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Package Description WSON-6 SSOP-5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Adjustability FIXED
Dropout Voltage1-Max 0.375 V 0.22 V
Dropout Voltage1-Nom 0.22 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.6 V 3.8 V
JESD-30 Code S-PDSO-N6 R-PDSO-G5
JESD-609 Code e4
Length 1.5 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.162 V 2.828 V
Output Voltage1-Min 3.038 V 2.772 V
Output Voltage1-Nom 3.1 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON LSSOP
Package Equivalence Code SOLCC6,.06,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 1.25 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 1%
Width 1.5 mm 1.6 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Packing Method TR
Technology CMOS

Compare TLV70231QDSERQ1 with alternatives

Compare BU28UC3WG-TR with alternatives