TLV7111812DSER
vs
ISL9016IRUCWZ-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
WSON-6
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Renesas Electronics
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
0.15 V
|
0.25 V
|
Input Voltage Absolute-Max |
6 V
|
|
Input Voltage-Max |
5.5 V
|
6.5 V
|
Input Voltage-Min |
2 V
|
1.8 V
|
JESD-30 Code |
S-PDSO-N6
|
S-PDSO-N6
|
JESD-609 Code |
e4
|
e4
|
Length |
1.5 mm
|
1.6 mm
|
Line Regulation-Max |
0.005%
|
|
Load Regulation-Max |
0.015%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.2 A
|
0.15 A
|
Output Current2-Max |
0.2 A
|
0.15 A
|
Output Voltage1-Max |
1.836 V
|
1.8324 V
|
Output Voltage1-Min |
1.764 V
|
1.7676 V
|
Output Voltage1-Nom |
1.8 V
|
1.8 V
|
Output Voltage2-Max |
1.224 V
|
1.2216 V
|
Output Voltage2-Min |
1.176 V
|
1.1784 V
|
Output Voltage2-Nom |
1.2 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
HVSSON
|
Package Equivalence Code |
SOLCC6,.06,20
|
SOLCC6,.06,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
0.55 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
2%
|
|
Width |
1.5 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
uTDFN
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
L6.1.6X1.6A
|
Factory Lead Time |
|
26 Weeks, 1 Day
|
Date Of Intro |
|
2017-10-26
|
Dropout Voltage1-Max |
|
0.425 V
|
Dropout Voltage2-Max |
|
0.425 V
|
|
|
|
Compare TLV7111812DSER with alternatives
Compare ISL9016IRUCWZ-T with alternatives