TLV7111830DSER vs R5325K003B-TR feature comparison

TLV7111830DSER Texas Instruments

Buy Now Datasheet

R5325K003B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RICOH ELECTRONIC DEVICES CO LTD
Package Description VSON, HVSON,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 0.15 V 0.4 V
Dropout Voltage2-Max 0.215 V 0.28 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2 V 1.5 V
JESD-30 Code S-PDSO-N6 R-PDSO-N6
JESD-609 Code e4 e4
Length 1.5 mm 2 mm
Line Regulation-Max 0.005%
Load Regulation-Max 0.015% 0.08%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.2 A 0.15 A
Output Current2-Max 0.2 A 0.15 A
Output Voltage1-Max 1.836 V 1.818 V
Output Voltage1-Min 1.764 V 1.782 V
Output Voltage1-Nom 1.8 V 1.8 V
Output Voltage2-Max 3.06 V 3.03 V
Output Voltage2-Min 2.94 V 2.97 V
Output Voltage2-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON HVSON
Package Equivalence Code SOLCC6,.06,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.6 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD SILVER GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 1%
Width 1.5 mm 1.8 mm
Base Number Matches 1 1
Part Package Code DFN
Pin Count 6
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.59 V
Qualification Status Not Qualified
Technology CMOS

Compare TLV7111830DSER with alternatives

Compare R5325K003B-TR with alternatives