TLV75525PDQNR
vs
MIC5319-3.3YD5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
VBCC,
|
LEAD FREE, MO-193, TSOT-23, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2018-04-06
|
|
Samacsys Manufacturer |
Texas Instruments
|
Microchip
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.325 V
|
0.4 V
|
Dropout Voltage1-Nom |
0.22 V
|
|
Input Voltage Absolute-Max |
6 V
|
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
3 V
|
2.5 V
|
JESD-30 Code |
S-PDSO-N4
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e4
|
Length |
1 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
4
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
2.5375 V
|
3.366 V
|
Output Voltage1-Min |
2.4625 V
|
3.234 V
|
Output Voltage1-Nom |
2.5 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
VSSOP
|
Package Equivalence Code |
SOLCC4,.04,25
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.4 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
1.5%
|
2%
|
Width |
1 mm
|
1.6 mm
|
Base Number Matches |
2
|
4
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare TLV75525PDQNR with alternatives
Compare MIC5319-3.3YD5 with alternatives