TLV803EF29DBZR vs TLV809ED29DBZR feature comparison

TLV803EF29DBZR Texas Instruments

Buy Now Datasheet

TLV809ED29DBZR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOT-23, 3 PIN SOT-23, 3 PIN
Reach Compliance Code compliant compliant
Date Of Intro 2020-12-01 2020-12-01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.12 mm 1.12 mm
Supply Current-Max (Isup) 0.0012 mA 0.0012 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.93V +2.93V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.3 mm 1.3 mm
Base Number Matches 1 1

Compare TLV803EF29DBZR with alternatives

Compare TLV809ED29DBZR with alternatives