TLV9042IDDFR
vs
MCP6402T-E/MNY
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TSSOP, TSSOP8,.1
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Date Of Intro |
2020-05-14
|
|
Samacsys Manufacturer |
Texas Instruments
|
Microchip
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.000012 µA
|
0.0001 µA
|
Bias Current-Max (IIB) @25C |
0.000012 µA
|
0.0001 µA
|
Common-mode Reject Ratio-Min |
75 dB
|
63 dB
|
Common-mode Reject Ratio-Nom |
89 dB
|
78 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.00003 µA
|
|
Input Offset Voltage-Max |
2250 µV
|
4500 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-N8
|
JESD-609 Code |
e4
|
e4
|
Length |
2.9 mm
|
3 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-3 V
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVSON
|
Package Equivalence Code |
TSSOP8,.1
|
SOLCC8,.11,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Seated Height-Max |
1.1 mm
|
0.8 mm
|
Slew Rate-Nom |
0.2 V/us
|
0.5 V/us
|
Supply Current-Max |
0.026 mA
|
0.14 mA
|
Supply Voltage Limit-Max |
3 V
|
7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Unity Gain BW-Nom |
350
|
1000
|
Voltage Gain-Min |
316227
|
31620
|
Wideband |
NO
|
NO
|
Width |
1.6 mm
|
2 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DFN
|
Pin Count |
|
8
|
Factory Lead Time |
|
20 Weeks
|
Packing Method |
|
TAPE AND REEL
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
TS 16949
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
|
|
|
Compare TLV9042IDDFR with alternatives
Compare MCP6402T-E/MNY with alternatives