TMM-106-01-L-D-SM-A-P-TR vs 151212-8321-TH feature comparison

TMM-106-01-L-D-SM-A-P-TR Samtec Inc

Buy Now Datasheet

151212-8321-TH 3M Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 3 Weeks, 1 Day
Samacsys Manufacturer SAMTEC
Board Mounting Option PEG
Body Breadth 0.155 inch 0.155 inch
Body Depth 0.109 inch 0.059 inch
Body Length 0.468 inch 0.453 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1050VAC V 500VDC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.078 inch 0.079 inch
Mating Contact Row Spacing 0.078 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.355 mm 2.0066 mm
Plating Thickness 10u inch 15u inch
Rated Current (Signal) 3.2 A 1.5 A
Reference Standard CSA, UL UL
Terminal Pitch 2 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Additional Feature IR,VAPOR&WAVE SOLDER COMPATIBL
Body/Shell Style RECEPTACLE
Terminal Length 0.059 inch

Compare TMM-106-01-L-D-SM-A-P-TR with alternatives

Compare 151212-8321-TH with alternatives