TMP103DYFFT
vs
TMP103BYFFR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DSBGA-4
|
DSBGA-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Accuracy-Max (Cel) |
2 Cel
|
2 Cel
|
Body Breadth |
0.76 mm
|
0.76 mm
|
Body Height |
0.325 mm
|
0.325 mm
|
Body Length or Diameter |
0.76 mm
|
0.76 mm
|
JESD-609 Code |
e1
|
e1
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
8
|
8
|
Number of Terminals |
4
|
4
|
Operating Current-Max |
0.003 mA
|
0.003 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Output Voltage-Max |
0.4 V
|
0.4 V
|
Output Voltage-Min |
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
BGA4,2X2,16
|
BGA4,2X2,16
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.4 V
|
1.4 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
MOS
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TMP103DYFFT with alternatives
Compare TMP103BYFFR with alternatives