TMP124AIDG4 vs LM70CILDX-3 feature comparison

TMP124AIDG4 Texas Instruments

Buy Now Datasheet

LM70CILDX-3 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 PLASTIC, LLP-8
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 1.5 Cel 3.5 Cel
Body Breadth 3.9 mm 3 mm
Body Height 1.75 mm 0.8 mm
Body Length or Diameter 4.9 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 11
Number of Terminals 8 8
Operating Current-Max 0.075 mA 0.49 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type SPI INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOLCC8,.11,20
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.7 V 2.65 V
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Temperature Coefficient POSITIVE ppm/°C

Compare TMP124AIDG4 with alternatives

Compare LM70CILDX-3 with alternatives