TMP75AIDG4 vs TMP75AIDGKTG4 feature comparison

TMP75AIDG4 Texas Instruments

Buy Now Datasheet

TMP75AIDGKTG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP8,.25 TSSOP8,.19
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Accuracy-Max (Cel) 1 Cel 1 Cel
Additional Feature HYSTERESIS 500 MV HYSTERESIS 500 MV
Body Breadth 3.9 mm 3 mm
Body Height 1.75 mm 1.1 mm
Body Length or Diameter 4.9 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 8
Operating Current-Max 0.085 mA 0.085 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare TMP75AIDG4 with alternatives

Compare TMP75AIDGKTG4 with alternatives