TMP82C54P-2
vs
QD8254-2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
CERDIP-24
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
6 PROGRAMMABLE MODES
|
|
External Data Bus Width |
8
|
8
|
Information Access Method |
PARALLEL, DIRECT ADDRESS
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code |
R-PDIP-T24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
|
Length |
32 mm
|
|
Number of Bits |
16
|
16
|
Number of Terminals |
24
|
24
|
Number of Timers |
3
|
3
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.8 mm
|
|
Supply Current-Max |
30 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
HMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, PROGRAMMABLE
|
TIMER, PROGRAMMABLE
|
Base Number Matches |
1
|
2
|
Clock Frequency-Max |
|
0.032 MHz
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TMP82C54P-2 with alternatives