TMP86C420UG vs TMP86CH29BFG feature comparison

TMP86C420UG Toshiba America Electronic Components

Buy Now Datasheet

TMP86CH29BFG Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code QFP QFP
Package Description LFQFP, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8V AND 2.7V MINIMUM SUPPLY AT 4.2 MHZ AND 8 MHZ ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2 MHZ AND 2.7V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 14 mm
Number of I/O Lines 39 39
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
ROM Programmability MROM MROM
Seated Height-Max 1.6 mm 3.15 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code Yes
Boundary Scan NO
CPU Family TLCS-870/C
On Chip Program ROM Width 8
Package Equivalence Code QFP64,.66SQ,32
RAM (bytes) 1536
ROM (words) 16384
Supply Current-Max 9 mA

Compare TMP86C420UG with alternatives

Compare TMP86CH29BFG with alternatives