TMS-111-03-G-S-RA
vs
4-647106-1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SAMTEC
|
TE Connectivity
|
Body Breadth |
0.196 inch
|
0.25 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE46
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
Plating Thickness |
10u inch
|
250u inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
CSA, LR, U
|
Terminal Length |
0.14 inch
|
0.159 inch
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
11
|
11
|
Base Number Matches |
2
|
2
|
Body Depth |
|
0.349 inch
|
Body Length |
|
1.1 inch
|
Contact Resistance |
|
10 mΩ
|
Durability |
|
25 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insertion Force-Max |
|
8.896 N
|
Insulation Resistance |
|
5000000000 Ω
|
Mains Connector Rating |
|
5A
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
PCB Contact Row Spacing |
|
3.048 mm
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
3.614 N
|
|
|
|
Compare TMS-111-03-G-S-RA with alternatives
Compare 4-647106-1 with alternatives