TMS-150-21-L-D
vs
TSW-150-08-G-Q
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.196 inch
|
0.3 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
GOLD OVER NICKEL
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.2 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
5.08 mm
|
Plating Thickness |
10u inch
|
|
Rated Current (Signal) |
5 A
|
5.2 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.12 inch
|
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
100
|
100
|
Base Number Matches |
2
|
19
|
Samacsys Manufacturer |
|
SAMTEC
|
Body Depth |
|
0.1 inch
|
Body Length |
|
5 inch
|
Mounting Option 1 |
|
LOCKING
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare TMS-150-21-L-D with alternatives
Compare TSW-150-08-G-Q with alternatives