TMS320C6711DZDP250
vs
TMS320C6711GFN-100
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-272
|
BGA,
|
Pin Count |
272
|
256
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO REQUIRES 3.3V SUPPLY
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width |
22
|
22
|
Barrel Shifter |
NO
|
NO
|
Bit Size |
32
|
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
250 MHz
|
100 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PBGA-B272
|
S-PBGA-B256
|
JESD-609 Code |
e1
|
e0
|
Length |
27 mm
|
27 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
4
|
Number of DMA Channels |
16
|
|
Number of External Interrupts |
4
|
|
Number of Terminals |
272
|
256
|
Number of Timers |
2
|
|
Operating Temperature-Max |
90 °C
|
90 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA272,20X20,50
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
220
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
65536
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
2.57 mm
|
2.32 mm
|
Supply Voltage-Max |
1.47 V
|
1.89 V
|
Supply Voltage-Min |
1.33 V
|
1.71 V
|
Supply Voltage-Nom |
1.4 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
27 mm
|
27 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TMS320C6711DZDP250 with alternatives
Compare TMS320C6711GFN-100 with alternatives