TMS320DM642AZDK7HK
vs
TMS320DM642AGDK7
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
FCBGA-548
|
23 X 23 MM, 0.80 MM PITCH, PLASTIC, FCBGA-548
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Address Bus Width |
20
|
23
|
Barrel Shifter |
NO
|
NO
|
Boundary Scan |
YES
|
YES
|
External Data Bus Width |
64
|
64
|
Format |
FIXED POINT
|
FIXED POINT
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PBGA-B548
|
S-PBGA-B548
|
JESD-609 Code |
e1
|
e0
|
Length |
23 mm
|
23 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
4
|
4
|
Number of Terminals |
548
|
548
|
Operating Temperature-Max |
90 °C
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
FBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, FINE PITCH
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
220
|
Seated Height-Max |
2.5 mm
|
2.8 mm
|
Supply Voltage-Max |
1.44 V
|
1.44 V
|
Supply Voltage-Min |
1.36 V
|
1.36 V
|
Supply Voltage-Nom |
1.4 V
|
1.4 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
23 mm
|
23 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
BGA
|
Pin Count |
|
548
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Bit Size |
|
32
|
Clock Frequency-Max |
|
75.19 MHz
|
Integrated Cache |
|
YES
|
Number of DMA Channels |
|
64
|
Number of External Interrupts |
|
4
|
Number of Timers |
|
3
|
Package Equivalence Code |
|
BGA548,26X26,32
|
Qualification Status |
|
Not Qualified
|
RAM (words) |
|
16384
|
|
|
|
Compare TMS320DM642AZDK7HK with alternatives
Compare TMS320DM642AGDK7 with alternatives