TMS320DM642ZDK720 vs TMS320DM642GNZ720 feature comparison

TMS320DM642ZDK720 Texas Instruments

Buy Now Datasheet

TMS320DM642GNZ720 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description FBGA, BGA548,26X26,32 BGA, BGA548,26X26,40
Pin Count 548 548
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 23 23
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 75.19 MHz 75.19 MHz
External Data Bus Width 64 64
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B548 S-PBGA-B548
Length 23 mm 27 mm
Low Power Mode YES YES
Number of Terminals 548 548
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA BGA
Package Equivalence Code BGA548,26X26,32 BGA548,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 16384 16384
Seated Height-Max 2.8 mm 2.8 mm
Supply Voltage-Max 1.44 V 1.44 V
Supply Voltage-Min 1.36 V 1.36 V
Supply Voltage-Nom 1.4 V 1.4 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 27 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TMS320DM642ZDK720 with alternatives

Compare TMS320DM642GNZ720 with alternatives