TMS320F28015PZSR vs V62/06619-01XE feature comparison

TMS320F28015PZSR Texas Instruments

Buy Now Datasheet

V62/06619-01XE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LFQFP, GREEN, PLASTIC, LQFP-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES YES
Address Bus Width
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
CPU Family C28X C28X
Clock Frequency-Max 35 MHz 100 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e4 e4
Length 14 mm 14 mm
Low Power Mode YES YES
Moisture Sensitivity Level 2 3
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 12288 36864
Screening Level AEC-Q100
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Part Package Code QFP
Pin Count 100
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Integrated Cache NO
Number of External Interrupts 3
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Package Equivalence Code QFP100,.63SQ,20
Qualification Status Not Qualified
RAM (words) 9216
ROM Programmability FLASH
Supply Current-Max 230 mA

Compare TMS320F28015PZSR with alternatives

Compare V62/06619-01XE with alternatives