TMS320F2812ZHHQ vs TMS320F2812GHHQ feature comparison

TMS320F2812ZHHQ Texas Instruments

Buy Now Datasheet

TMS320F2812GHHQ Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA, BGA179,14X14,32 LFBGA, BGA179,14X14,32
Pin Count 179 179
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 1.8V SUPPLY ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ
Address Bus Width 19 19
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 150 MHz 150 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B179 S-PBGA-B179
JESD-609 Code e1 e0
Length 12 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 179 179
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA179,14X14,32 BGA179,14X14,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 220
Qualification Status Not Qualified Not Qualified
RAM (words) 18432 18432
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max 2 V 2 V
Supply Voltage-Min 1.81 V 1.81 V
Supply Voltage-Nom 1.9 V 1.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
CPU Family C28X
Integrated Cache NO
Number of DMA Channels
Number of External Interrupts 3
Number of Timers 8
On Chip Data RAM Width 16
On Chip Program ROM Width 16
PWM Channels YES
RAM (bytes) 36864
ROM Programmability OTPROM
Screening Level AEC-Q100
Supply Current-Max 230 mA

Compare TMS320F2812ZHHQ with alternatives

Compare TMS320F2812GHHQ with alternatives