TMS320F28377DPTPQ
vs
TMS320F28377DGWTEP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
|
Package Description |
HLQFP-176
|
LFBGA,
|
Pin Count |
176
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.A.2
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
CPU Family |
TMS320
|
TMS320
|
Clock Frequency-Max |
20 MHz
|
100 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
32
|
JESD-30 Code |
S-PQFP-G176
|
S-PBGA-B337
|
JESD-609 Code |
e4
|
e0
|
Length |
24 mm
|
16 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of DMA Channels |
12
|
12
|
Number of I/O Lines |
97
|
169
|
Number of Serial I/Os |
4
|
3
|
Number of Terminals |
176
|
337
|
Number of Timers |
6
|
6
|
On Chip Program ROM Width |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLFQFP
|
LFBGA
|
Package Equivalence Code |
QFP176,1.0SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
220
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
208896
|
208896
|
RAM (words) |
204
|
204
|
ROM (words) |
524288
|
524288
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.6 mm
|
1.4 mm
|
Speed |
200 MHz
|
200 MHz
|
Supply Current-Max |
495 mA
|
440 mA
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Width |
24 mm
|
16 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2017-12-15
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
6
|
On Chip Data RAM Width |
|
8
|
|
|
|
Compare TMS320F28377DPTPQ with alternatives
Compare TMS320F28377DGWTEP with alternatives