TN83C51FC
vs
LN87C51FC-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, LCC-44
|
PLASTIC, LCC-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Additional Feature |
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
|
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
8051
|
8051
|
Clock Frequency-Max |
12 MHz
|
12 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
Length |
16.5862 mm
|
16.5862 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
2
|
2
|
Number of I/O Lines |
32
|
32
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Timers |
3
|
3
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
256
|
256
|
RAM (words) |
256
|
256
|
ROM (words) |
32768
|
32768
|
ROM Programmability |
MROM
|
OTPROM
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Speed |
12 MHz
|
12 MHz
|
Supply Current-Max |
30 mA
|
30 mA
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.5862 mm
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TN83C51FC with alternatives
Compare LN87C51FC-2 with alternatives