TND14V-241KT00AAA0
vs
V14P150L1T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
LITTELFUSE INC
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
150 V
|
150 V
|
Energy Absorbing Capacity-Max |
60 J
|
60 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
TAPE
|
TR
|
Rated Power Dissipation (P) |
0.6 W
|
0.6 W
|
Reference Standard |
CECC42000
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
LITTELFUSE
|
JESD-609 Code |
|
e0
|
Package Style |
|
Radial
|
Rated Temperature |
|
85 °C
|
Technology |
|
METAL OXIDE FILM
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TND14V-241KT00AAA0 with alternatives
Compare V14P150L1T with alternatives