TO-205-FREQ-OUT1
vs
TO-205@FREQ-OUT1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DOVER TECHNOLOGIES CO
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
2 PPM/YEAR
|
2 PPM/YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
5%
|
5%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
35 MHz
|
35 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
500 Ω
|
560 Ω
|
Output Level |
0.5 V
|
0.5 V
|
Physical Dimension |
20.5mm x 20.5mm x 10mm
|
20.5mm x 20.5mm x 10mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Manufacturer Series |
|
TO-200
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|