TOLC-140-02-L-Q-LC
vs
HTM28HRKS
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
SAMTEC
|
|
Additional Feature |
FOURRAY
|
0.265 CARD INSERTION DEPTH
|
Body Length |
2.1 inch
|
5.307 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD FLASH OVER NICKEL
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
RECTANGULAR
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Color |
BLACK
|
BLUE-GREEN
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYETHERSULFONE
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.05 inch
|
0.156 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.156 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
4
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
10u inch
|
100u inch
|
Rated Current (Signal) |
2.4 A
|
3 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Pitch |
0.635 mm
|
3.9624 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
160
|
56
|
Base Number Matches |
3
|
2
|
Board Mounting Option |
|
HOLE .125-.137
|
Body Depth |
|
0.431 inch
|
Contact Resistance |
|
30 mΩ
|
Contact Style |
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
|
1800VDC V
|
Insertion Force-Max |
|
2.224 N
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e0
|
Mounting Option 1 |
|
HOLE .125-.137
|
Number Of PCB Rows |
|
1
|
Terminal Length |
|
0.225 inch
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare TOLC-140-02-L-Q-LC with alternatives
Compare HTM28HRKS with alternatives