TOLC-145-32-S-Q-PL-TR
vs
TOLC-145-02-S-Q-K
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
SAMTEC INC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body Breadth |
|
0.32 inch
|
Body Depth |
|
0.22 inch
|
Body Length |
|
2.35 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
AU ON NI
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
Contact Gender |
|
MALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
STAGGERED
|
Contact Style |
|
SQ PIN-SKT
|
Filter Feature |
|
NO
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
|
e4
|
Mating Contact Pitch |
|
0.05 inch
|
Mating Contact Row Spacing |
|
0.05 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
4
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.0038 mm
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
2.5 A
|
Reference Standard |
|
UL, CSA
|
Terminal Pitch |
|
0.635 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
180
|
Base Number Matches |
|
2
|
|
|
|
Compare TOLC-145-02-S-Q-K with alternatives