TP0101T-T1
vs
TP0101T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SILICONIX
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
SOT-346
|
|
Package Description |
TO-236, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW THRESHOLD
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
20 V
|
|
Drain Current-Max (ID) |
0.6 A
|
0.5 A
|
Drain-source On Resistance-Max |
0.65 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-236AA
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
3
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.23 W
|
|
|
|
Compare TP0101T-T1 with alternatives