TP11FGPC0
vs
7-1437572-4
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Color |
BLACK
|
BLUE
|
Actuator Length |
0.124 inch
|
0.158 inch
|
Actuator Material |
POLYAMIDE
|
POLYAMIDE
|
Actuator Travel |
0.762 mm
|
0.762 mm
|
Actuator Type |
SQUARE TYPE
|
PUSHBUTTON
|
Additional Feature |
SQUARE BUTTON
|
|
Body Breadth |
5.23 mm
|
|
Body Height |
8.13 mm
|
9.398 mm
|
Body Length or Diameter |
8.13 mm
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
|
Contact Current(AC)-Max |
0.4 A
|
0.4 A
|
Contact Current(DC)-Max |
0.4 A
|
0.4 A
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.4VA@20VDC
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
POLYESTER
|
POLYESTER
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
HIGH TEMP POLYESTER
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Independent Keys |
1
|
1
|
Operating Force-Max |
3.92 N
|
3.92 N
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
3
|
4
|
Packing Method |
BULK
|
BULK
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY
|
Solderability |
HAND
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.13 inch
|
0.13 inch
|
Termination Type |
WIRE
|
SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
54 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Bushing Length |
|
0.311 inch
|
Bushing Type |
|
1/4-40
|
Center Contact Material |
|
COPPER ALLOY
|
Contact Function |
|
OFF-(ON)
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare TP11FGPC0 with alternatives
Compare 7-1437572-4 with alternatives