TP3069 vs SD1660 feature comparison

TP3069 Motorola Mobility LLC

Buy Now Datasheet

SD1660 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Flange Mount, R-Cdfm-F4 M175, 4 Pin
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection Emitter Emitter
Collector Current-Max (IC) 20 A 0.4 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration Common Emitter, 2 Elements Common Emitter, 2 Elements
DC Current Gain-Min (hFE) 30 15
Highest Frequency Band Ultra High Frequency Band Ultra High Frequency Band
JESD-30 Code R-CDFM-F4 R-PDFM-F4
Number of Elements 2 2
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material Ceramic, Metal-Sealed Cofired Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Polarity/Channel Type Npn Npn
Power Dissipation Ambient-Max 245 W
Power Dissipation-Max (Abs) 245 W 310 W
Power Gain-Min (Gp) 7.5 Db
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Terminal Form Flat Flat
Terminal Position Dual Dual
Transistor Application Amplifier Amplifier
Transistor Element Material Silicon Silicon
Base Number Matches 1 1
Pin Count 4
Additional Feature High Reliability
Collector-Base Capacitance-Max 100 Pf