TP32WS83565
vs
EP12SD1SAPE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Samacsys Manufacturer |
Apem
|
|
Actuator Length |
0.177 inch
|
|
Actuator Travel |
0.9906 mm
|
|
Actuator Type |
PUSHBUTTON
|
PLUNGER
|
Additional Feature |
T/R PACK, W/POSITIONING PIN
|
|
Body Breadth |
8.1 mm
|
8.13 mm
|
Body Height |
5.55 mm
|
5.08 mm
|
Body Length or Diameter |
9.45 mm
|
9.07 mm
|
Bushing Diameter |
0.196 inch
|
|
Bushing Length |
0.202 inch
|
|
Center Contact Material |
BRASS
|
|
Center Contact Plating |
GOLD
|
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
0.02 A
|
0.02 A
|
Contact Current(DC)-Max |
0.02 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.02A@20VDC
|
Contact Function |
ON-(ON)
|
|
Contact Resistance |
0.05 mΩ
|
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
60000 Cycle(s)
|
30000 Cycle(s)
|
End Contact Material |
BRASS
|
|
End Contact Plating |
GOLD
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT-RIGHT ANGLE
|
SURFACE MOUNT-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Sealing |
MOISTURE PROOF; SHOCK PROOF
|
EPOXY TERMINAL SEALED
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
SOLVENT
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare TP32WS83565 with alternatives
Compare EP12SD1SAPE with alternatives