TPD2002F
vs
GTL2002GM,125
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP
|
QFN
|
Package Description |
SSOP, SOP24,.3,40
|
XQFN-8
|
Pin Count |
24
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
JESD-30 Code |
R-PDSO-G24
|
S-PQCC-N8
|
JESD-609 Code |
e0
|
e4
|
Length |
13 mm
|
1.6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
HVQCCN
|
Package Equivalence Code |
SOP24,.3,40
|
LCC8,.06SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.9 mm
|
0.5 mm
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Max |
5.25 V
|
2.64 V
|
Supply Voltage-Min |
4.75 V
|
2.36 V
|
Supply Voltage-Nom |
5 V
|
2.5 V
|
Supply Voltage1-Max |
25 V
|
3.6 V
|
Supply Voltage1-Min |
6 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BCDMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT902-2
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
ALSO OPERARTES AT 3.3V SUPPLY
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Voltage1-Nom |
|
3.3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TPD2002F with alternatives
Compare GTL2002GM,125 with alternatives
-
GTL2002GM,125 vs MAX14591ETA+
-
GTL2002GM,125 vs GTL2002DC,125
-
GTL2002GM,125 vs GTL2002D,112
-
GTL2002GM,125 vs GTL2002DP/S440,118
-
GTL2002GM,125 vs MAX14591EWA+T
-
GTL2002GM,125 vs GTL2002DP
-
GTL2002GM,125 vs LSF0102YZT
-
GTL2002GM,125 vs LSF0102YZTR
-
GTL2002GM,125 vs LSF0102DQE