Part Details for TPD2002F by Toshiba America Electronic Components
Overview of TPD2002F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPD2002F
TPD2002F CAD Models
TPD2002F Part Data Attributes:
|
TPD2002F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPD2002F
Toshiba America Electronic Components
IC SPECIALTY INTERFACE CIRCUIT, PDSO24, 0.300 INCH, 1 MM PITCH, PLASTIC, SSOP-24, Interface IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP24,.3,40 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 25 V | |
Supply Voltage1-Min | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
Alternate Parts for TPD2002F
This table gives cross-reference parts and alternative options found for TPD2002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD2002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSF0102DCUR | Dual bidirectional multi-voltage level translator 8-VSSOP -40 to 125 | Texas Instruments | TPD2002F vs LSF0102DCUR |
LSF0102YZTR | Dual bidirectional multi-voltage level translator 8-DSBGA -40 to 125 | Texas Instruments | TPD2002F vs LSF0102YZTR |
MAX14595ETA+T | High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | TPD2002F vs MAX14595ETA+T |
NVT2002DP | SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8 | NXP Semiconductors | TPD2002F vs NVT2002DP |
NVT2002DP,118 | NVT2001; NVT2002 - Bidirectional voltage level translator for open-drain and push-pull applications TSSOP 8-Pin | NXP Semiconductors | TPD2002F vs NVT2002DP,118 |
MAX14591EWA+ | Interface Circuit, BICMOS, PBGA8, 1.60 X 0.80 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-8 | Maxim Integrated Products | TPD2002F vs MAX14591EWA+ |
MAX14591ETA+ | High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | TPD2002F vs MAX14591ETA+ |
GTL2002DP,118 | GTL2002 - 2-bit bidirectional low voltage translator TSSOP 8-Pin | NXP Semiconductors | TPD2002F vs GTL2002DP,118 |
NVT2002GD | SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8 | NXP Semiconductors | TPD2002F vs NVT2002GD |
GTL2002GM,125 | GTL2002 - 2-bit bidirectional low voltage translator QFN 8-Pin | NXP Semiconductors | TPD2002F vs GTL2002GM,125 |